Vishay BFC2 368 55104 100n 400V 368 Series Polyester Capacitor

Vishay BFC2 368 55104 100n 400V 368 Series Polyester Capacitor

Vishay
Order Code:

10-4134

Brand: Vishay MPN: BFC2 368 55104

Discontinued


A metallised polyester capacitor with hard epoxy coating, crimped and cropped leads. Offers close tolerance.



To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Radial leaded
Capacitance 100nF
Dimensions 17.5 x 5.3 x 14.5mm
Material Polyester
Operating Temperature -40 to +80°C
Pitch 15mm
Tolerance 10%
Voltage 400V

Order Code: 10-4167

MPN: TS02002G104KSB0D0R

Suntan PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
10+ 30+ 100+ 500+
£0.175 £0.144 £0.106 £0.092
2,485 in stock, despatched same dayAdditional quantity lead time 6 months

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C