Vishay BFC2 368 55105 1U Polyester Capacitor 400V (368 Series)

Vishay BFC2 368 55105 1U Polyester Capacitor 400V (368 Series)

Vishay
Order Code:

10-4140

Brand: Vishay MPN: BFC2 368 55105

Discontinued


The Vishay 1U Polyester Capacitor 400V 368 Series is a metallised polyester capacitor with hard epoxy coating, crimped and cropped leads. Offers close tolerance.


  • Hard epoxy coating
  • Crimped and cropped leads
  • Lead length 5mm
  • BC Components 2222 368 Series

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Radial leaded
Capacitance 1µF
Dimensions 30 x 10.5 x 23.5mm
Material Polyester
Operating Temperature -40 to +80°C
Pitch 27.5mm
Tolerance 10%
Voltage 400V

Order Code: 10-4170

MPN: TS02002G105KSB0F0R

Suntan PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 25+ 100+
£0.874 £0.544 £0.416
224 in stock, despatched same dayAdditional quantity lead time 6 months

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C