Vishay BFC2 368 55224 220n 400V 368 Series Polyester Capacitor

Vishay BFC2 368 55224 220n 400V 368 Series Polyester Capacitor

Vishay
Standard range
Order Code:

10-4136

Brand: Vishay MPN: bfc2 368 55224
Qty Unit Price (Ex VAT)
5+ £1.15
100+ £0.826
1000+ £0.580
Price per unit Ex VAT
Order in multiples of 5
1,088 in stock, despatched same dayAdditional quantity lead time 6 months

A metallised polyester capacitor with hard epoxy coating, crimped and cropped leads. Offers close tolerance.



To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Radial leaded
Capacitance 220nF
Dimensions 26 x 6.3 x 18.5mm
Material Polyester
Operating Temperature -40 to +80°C
Pitch 22.5mm
Tolerance 10%
Voltage 400V

Order Code: 10-4168

MPN: TS02002G224KSB0E0R

Suntan PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
10+ 30+ 100+ 500+
£0.120 £0.093 £0.080 £0.067
4,850 in stock, despatched same dayAdditional quantity lead time 6 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C