Suntan TS13AH2A101MSB000 100uF 100V 105deg Ax Electro Capacitor

Suntan TS13AH2A101MSB000 100uF 100V 105deg Ax Electro Capacitor

Suntan
Standard range
Order Code:

11-2740

Brand: Suntan MPN: TS13AH2A101MSB000
Qty Unit Price (Ex VAT)
5+ £1.21
10+ £0.959
100+ £0.663
1000+ £0.432
Price per unit Ex VAT
Order in multiples of 5
315 in stock, despatched same dayAdditional quantity lead time 6 months

105°C general purpose high voltage axial electrolytic capacitor with excellent temperature performance, long life and PVC sleeve.
  • 100µF 100V
Type Axial
Capacitance 100µF
Dimensions Ø13 x 22mm
Material Aluminium
Operating Temperature -40 to +105°C
Tolerance 20%
Voltage 100V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C