Site: Industry
Currency: GBP    
Suntan 105°C Low Voltage Axial Electrolytic Capacitors

Suntan 105°C Low Voltage Axial Electrolytic Capacitors

Suntan Brand: Suntan

Low voltage 105°C axial aluminium electrolytic capacitors.

  • Rubber type
  • Designed for general purpose applications
Tolerance ±20%
Temperature range –40°C to +105°C
Order code Value (µF) Case size (mm) Ripple current (mA)
25V
11-2941 10 6 x 16 50
11-2951 470 10 x 21 540
100V
11-2740 100 13 x 22 287


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C