Suntan TS13DJ1H100MSB030R 10uf 50V Low Imp Electrolytic Capacitor

Suntan TS13DJ1H100MSB030R 10uf 50V Low Imp Electrolytic Capacitor

Suntan
Standard range
Order Code:

11-2930

Brand: Suntan MPN: TS13DJ1H100MSB030R
Qty Unit Price (Ex VAT)
5+ £0.091
10+ £0.057
100+ £0.033
Price per unit Ex VAT
Order in multiples of 5
6,098 in stock, despatched same dayAdditional 20,000 due on 14/05/2025

A very long life, ultra low impedance electrolytic capacitor with excellent ripple current capability


Type Radial aluminium electrolytic
Capacitance 10µF
Dimensions Ø5 x 11mm
Material Aluminium
Operating Temperature -55 to +105°C
Pitch 2mm
Tolerance 20%
Voltage 50V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C