Suntan 105°C Low Impedance Electrolytic Capacitors

Suntan 105°C Low Impedance Electrolytic Capacitors

Suntan Brand: Suntan

A range of very long life aluminium electrolytic capacitors.

  • Ultra low impedance
  • Excellent ripple current capability
Operating temperature range–55°C to +105°C
Capacitance tolerance±20% at 25°C 120Hz
Leakage current0.02CV or 3µA
Load life5000hrs @ 105°C
Shelf life1000hrs @ 105°C

VoltageSize (mm)Pitch (mm)Order code
10V
100µF5 x 11211-3660
470µF8 x 123.511-3664
16V
100µF6 x 112.511-3666
1000µF10 x 21511-2998
25V
100µF6 x 122.511-2922
1000µF12 x 20511-2924
35V
470µF10 x 17511-2927
50V
2.2µF5 x 11211-2928
5 x 11211-2930
22µF5 x 12211-2931
220µF10 x 16511-2934
1000µF16 x 267.511-2935
100V
100µF13 x 20511-3672


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C