Treston 294-3 Storage Cabinet 12 Drawer Small

Standard range
Order Code:

14-1252

Brand: Treston MPN: 294-3 EAN-13: 6416763083312
Qty Was Unit Price (Ex VAT)
1+ £28.27   £25.91
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 4 weeks

Durable 12-drawer storage cabinet from Treston, suitable for use in almost any industrial environment..


  • Cabinets can be stacked or wall-mounted
  • Strong grey, polypropylene flame retardant and galvanised steel shelves
  • Crystal-clear polystyrene drawers
  • Drawers can be sub-divided by means of crosswise or lengthwise dividers
  • Self adhesive labels provided for each drawer
  • External dimensions 180 x 310 x 290mm
  • Drawer size 92 x 179 x 59mm
Type Cabinet
Colour Dark grey frame / clear bins
Height 290mm
Length 180mm
Material Polypropylene / polystyrene
Width 310mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot