Site: Industry
Currency: GBP    
Raaco 137461 900 Series 936-01 Cabinet 36 Drawers

Raaco 137461 900 Series 936-01 Cabinet 36 Drawers

Raaco
Extended range
Order Code:

14-1514

Brand: Raaco MPN: 137461 EAN-13: 5733439137461
Qty Was Unit Price (Ex VAT)
1+ £73.00   £44.99
Price per unit Ex VAT
Available to back orderBack-order availability date - 20/04/2025

A professional quality cabinet constructed from high quality enamelled steel with 36 impact-resistant, durable polypropylene drawers.


  • Dimensions: 417 x 306 x 150mm
  • Finish: dark blue enamel paint
  • Spot-welded steel body
  • Stop rim ensures drawers do not fall out
  • Rubber feet for scratch protection and firm standing
  • Free-standing or wall mountable
  • 10 year manufacturing guarantee
  • Matching free-standing carousels and racks are available separately
  • Raaco type 936-01
Type Cabinet
Colour Dark grey frame / clear bins
Height 417mm
Length 306mm
Material Steel / polypropylene
Width 150mm

Order Code: 14-1548

MPN: 101998

Raaco
Standard range
Price per unit Ex VAT
1+
£9.27
16 in stock, despatched same dayAdditional quantity lead time 4 weeks

Order Code: 14-1621

MPN: 104692

Raaco
Standard range
Price per unit Ex VAT
1+
£2.55
56 in stock, despatched same dayAdditional quantity lead time 14 days

Order Code: 14-1625

MPN: 111386

Raaco
Standard range
Price per unit Ex VAT
1+
£3.07
5 in stock, despatched same dayAdditional quantity lead time 14 days

Order Code: 14-1627

MPN: 107761

Raaco
Standard range
Price per unit Ex VAT
1+
£9.89
1 in stock, despatched same dayAdditional quantity lead time 14 days

Order Code: 14-1530

MPN: 137515

Raaco
Extended range
Price per unit Ex VAT
1+
£282.53
Available to back orderBack-order availability date - 20/04/2025

Order Code: 14-1532

MPN: 137522

Raaco
Extended range
Price per unit Ex VAT
1+
£352.47
Available to back orderBack-order availability date - 20/04/2025

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Thursday, March 29, 2018 | Question by: Rapid Customer | Product code: 14-1514
Q. Drawer dimensions?
A. Hi, thank you for your question. The drawer information can be found here.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C