Site: Industry
Currency: GBP    
Raaco 137478 900 Series 918-02 Cabinet 18 Drawers

Raaco 137478 900 Series 918-02 Cabinet 18 Drawers

Raaco
Standard range
Order Code:

14-1516

Brand: Raaco MPN: 137478 EAN-13: 5733439137478
Qty Unit Price (Ex VAT)
1+ £44.99
Price per unit Ex VAT
10 in stock, despatched same dayAdditional quantity lead time 4 weeks

A professional quality cabinet constructed from high quality enamelled steel with 18 impact-resistant, durable polypropylene drawers.


  • Dimensions: 417 x 306 x 150mm
  • Finish: dark blue enamel paint
  • Spot-welded steel body
  • Stop rim ensures drawers do not fall out
  • Rubber feet for scratch protection and firm standing
  • Free-standing or wall mountable
  • 10 year manufacturing guarantee
  • Matching free-standing carousels and racks are available separately
  • Raaco type 918-02
Type Cabinet
Colour Dark grey frame / clear bins
Height 417mm
Length 306mm
Material Steel / polypropylene
Width 150mm

Order Code: 14-1550

MPN: 102032

Raaco
Standard range
Price per unit Ex VAT
1+
£8.83
31 in stock, despatched same dayAdditional quantity lead time 4 weeks

Order Code: 14-1629

MPN: 104715

Raaco
Standard range
Price per unit Ex VAT
1+
£3.99
41 in stock, despatched same dayAdditional quantity lead time 14 days

Order Code: 14-1631

MPN: 107778

Raaco
Standard range
Price per unit Ex VAT
1+
£8.29
20 in stock, despatched same dayAdditional quantity lead time 14 days

Order Code: 14-1530

MPN: 137515

Raaco
Extended range
Price per unit Ex VAT
1+
£282.53
Available to back orderBack-order availability date - 20/04/2025

Order Code: 14-1532

MPN: 137522

Raaco
Extended range
Price per unit Ex VAT
1+
£352.47
Available to back orderBack-order availability date - 20/04/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C