Topstore TC3 Wall Mounted Louvred Panel Kits 2 x TP2 & 24 x TC3 - Red

Topstore TC3 Wall Mounted Louvred Panel Kits 2 x TP2 & 24 x TC3 - Red

Topstore
Standard range
Order Code:

14-1620

Brand: Topstore MPN: 010206R
Qty Unit Price (Ex VAT)
1+ £83.60
Price per unit Ex VAT
Available to back orderBack-order availability date - 03/05/2025

A pair of wall-mounting louvred panels complete with 24 red semi open-fronted Topstore containers.


  • Includes 24x size TC3, red Topstore semi open-fronted containers
  • Two TP10 louvred panels (H) 641 x (W) 457mm in grey
  • Total panel size (H) 641 x (W) 914mm
  • All containers come complete with I.D labels
  • See Technical Specification table for type, size and quantity of containers included

Note: Wall fixings not included.

Colour Red
Height 132mm
Length 240mm
Material N/A
Width 150mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C