Topstore Wall Mounted Louvred Panel Kits

Topstore Wall Mounted Louvred Panel Kits

Topstore Brand: Topstore

A range of wall-mounting louvred panels complete with red or blue semi open-fronted Topstore containers.

  • Two TP10 louvred panels (H) 641 x (W) 457mm in grey
  • Total panel size (H) 641 x (W) 914mm
  • Includes Topstore semi open-fronted containers ranging from size TC2 to TC6, in blue or red
  • All containers come complete with I.D labels
  • See Technical Specification table for type and quantity of containers included
Wall fixings not included.
Order codeTopstore typeQty / type / colour of containersSize of each container
14-1614010205B48x TC2, blue165 x 100 x 75mm (L x W x H)
14-1616010205R48x TC2, red165 x 100 x 75mm (L x W x H)
14-1618010206B24x TC3, blue240 x 150 x 132mm (L x W x H)
14-1620010206R24x TC3, red240 x 150 x 132mm (L x W x H)
14-1622010207B16x TC4, blue350 x 205 x 132mm (L x W x H)
14-1624010207R16x TC4, red350 x 205 x 132mm (L x W x H)
14-1626010208B12x TC5, blue350 x 205 x 182mm (L x W x H)
14-1628010208R12x TC5, red350 x 205 x 182mm (L x W x H)
14-1630010209B6x TC6, blue375 x 420 x 182mm (L x W x H)
14-1632010209R6x TC6, red375 x 420 x 182mm (L x W x H)


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C