Topdrawer 48 Drawer Small Parts Cabinet Without Doors 937 x 586 x 222

Topdrawer 48 Drawer Small Parts Cabinet Without Doors 937 x 586 x 222

Topdrawer
Standard range
Order Code:

14-1734

Brand: Topdrawer MPN: 052004
Qty Unit Price (Ex VAT)
1+ £370.80
Price per unit Ex VAT
Available to back orderBack-order availability date - 05/05/2025

This 48 drawer small parts cabinet 937 x 586 x 222mm from Topdrawer is a free-standing unit ideal for most environments, including both office and factory use. Providing medium to high volume storage for small parts, the cabinet can also be bench/worktop mounted, or wall fitted (wall fixings are not included).

Manufactured to a high standard with pre-galvanised steel and powder coated in grey, the cabinet features a unique slide design which ensures the drawers run smoothly, while an anti-drop structure ensures the drawers are safely secured when in use.

The removable drawers are manufactured from high impact ABS/styrene and include inner dividers and I.D labels. They are fitted with clear front windows for easier visibility of stored items, while oil corrosion resistant with high impact strength. Additional dividers can be ordered separately.


  • Cabinet size (H) 937 x (W) 586 x (D) 222mm
  • Cabinet capacity 240kg
  • Drawer size (H) 69 x (W) 120 x (D) 218mm
  • Drawer capacity 5kg
  • Manufacturer's part 052004
Type Cabinet
Colour Grey
Height 937mm
Length 586mm
Material Steel / polystyrene
Width 222mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C