Topstore Storemaster Box With Hinged Lid 24Ltr - Pack Of 10

Topstore Storemaster Box With Hinged Lid 24Ltr - Pack Of 10

Topstore
Standard range
Order Code:

14-1764

Brand: Topstore MPN: 012471/10
Qty Unit Price (Ex VAT)
1+ £76.53
Price per unit Ex VAT
Available to back orderBack-order availability date - 21/04/2025

This Storemaster 24 litre capacity box with hinged lid from Topstore comes supplied in a pack of 10 and is the perfect storage solution for various items in the home, office or warehouse. Each container comes complete with two robust clips and a hinged folding lid for easy access, which also enables boxes to be stacked.


  • (L) 500 x (W) 395 x (H) 190mm
  • Manufactured from a strong and durable copolymer
  • Robust clip shut locking handles
  • Nestable when lids are not in use
  • Stackable when lids are fitted
  • Transparent container makes product selection easier
  • Manufacturer's part 012471/10
Colour Clear
Height 190mm
Length 500mm
Material Copolymer
Width 395mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C