Site: Industry
Currency: GBP    
Raaco 136761 Solid 2 Box 170 x 370 x 275mm Blue

Raaco 136761 Solid 2 Box 170 x 370 x 275mm Blue

Raaco
Standard range
Order Code:

14-2075

Brand: Raaco MPN: 136761 EAN-13: 5733439136761
Qty Unit Price (Ex VAT)
1+ £24.00
Price per unit Ex VAT
5 in stock, despatched same dayAdditional quantity lead time 4 weeks

Rugged medium blue polypropylene transport box from Raaco, designed for the secure transit of parts or materials.


  • Two click locks with integral handle
  • Padlock eye for locking or sealing
  • Dust and water-resistant
  • Stackable design for maximisation of space
  • Size 170 x 370 x 275mm
Compartments 0
Height 170mm
Length 370mm
Material Polypropylene
Width 275mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C