The
MHDB series are a range of cable mounting 5A D-Sub connectors that have been designed for applications that require rugged and robust I/O connectors.
- Male 25-way type
- Stamped and formed
- Rating 250V
- Solder cup termination
- Metal shell
- Insulation resistance 1000MΩ
- Operating temperature -55°C to +105°C
- Rated to UL94 V-0
Type | Male |
Connection | D-sub |
Number of pins | 25 |
Number of Rows | 2 |
Pitch | 2.77mm |
---|