Site: Industry
Currency: GBP    
PJP 2311-IEC-50R 50cm Red Silicone Test Lead

PJP 2311-IEC-50R 50cm Red Silicone Test Lead

PJP
Extended range
Order Code:

17-2241

Brand: PJP MPN: 2311-IEC-50R EAN-13: 3760122593848
  • Quickly find another product in this range by Colour:

    Black Red
Qty Unit Price (Ex VAT)
10+ £4.34
Price per unit Ex VAT
Order in multiples of 10
Available to back orderBack-order availability date - 01/05/2025

Straight red silicone sheathed 4mm test leads from PJP with a plug on each end.


  • 0.75mm² silicone wire
  • Nickel-plated brass beryllium copper contacts
  • Current rating 12A
  • 1000V Cat IV standard
  • CE approved
  • Supplied in lengths of 50cm
Colour Red
Connector type 4mm Test Lead, shrouded
Insulated Yes
Mounting Direction Straight
Plug / Socket Plug
Termination Plug-in

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C