Site: Industry
Currency: GBP    
GP GPPBL1220029 Lithium Button Cell CR1220 (DL1220) - Card of 5

GP GPPBL1220029 Lithium Button Cell CR1220 (DL1220) - Card of 5

GP
Standard range
Order Code:

18-0363

Brand: GP MPN: GPPBL1220029 EAN-13: 4891199001345
Qty Unit Price (Ex VAT)
1+ £2.80
10+ £2.58
25+ £2.20
Price per unit Ex VAT
Out of stock181 due on 23/04/2025


These GP Lithium Coin Batteries are ideal calculators, time pieces, remote controls, etc. These high energy batteries have a 5 year shelf life.


  • Description: Flat Lithium Battery
  • Chemical system: Lithium Manganese Dioxide
  • Nominal voltage: 3V
  • Nominal capacity: 36mAh
  • Dimensions: 12.5 x 2)mm
  • Shelf life: 5 years at room temperature
  • Average weight: 0.8g
  • Supplied in packs of 5
  • Manufacturer's part: GP CR1220
Battery Size CR1220
Capacity 36mAh
Chemistry Lithium Manganese Dioxide
Dimensions (H x W x D) 2.0 x 12.5 x 12.5mm
Pack Size 5
Terminal Type Protruded negative, Flat positive
Voltage 3V
Weight (Per Battery) 0.80g

Order Code: 18-0496

MPN: CH23-1225LF

Comfortable
Standard range
Price per unit Ex VAT
5+
£0.286
945 in stock, despatched same dayAdditional quantity lead time 6 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C