Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The GP CR2016 is a Lithium Coin Cell that offers great value and performance. At 20mm in diameter and 1.6mm in thickness, this 3V CR2016 is one of the thinnest lithium coin cells manufactured.
The coin cell is suitable for watches, calculators, cameras, games, lighters, alarms, remote controls and many other electronic appliances.
Battery Size | CR2016 |
---|---|
Type | Coin cell |
Nominal Voltage | 3V |
Capacity | 90mAh |
Chemistry | Lithium manganese dioxide |
Dimensions (H x W x D) | 1.6 x 20 x 20mm |
Rechargeable | No |
Pack Size | 5 |
Weight (per Battery) | 1.7g |
Terminal Type | Protruded negative, Flat positive |
Diameter | 20mm |
UN Number | UN3090 |
Package Type | Button/Coin cell |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In