Site: Industry
Currency: GBP    
Powersonic PS-1270 12V 7.0Ah Sealed Lead Acid SLA Battery

Powersonic PS-1270 12V 7.0Ah Sealed Lead Acid SLA Battery

Powersonic
Standard range
Order Code:

18-1713

Brand: Powersonic MPN: PS-1270
Qty Unit Price (Ex VAT)
1+ £27.68
10+ £26.14
Price per unit Ex VAT
18 in stock, despatched same dayAdditional quantity lead time 5 weeks

High quality sealed rechargeable 12V 7.0Ah lead acid battery from Powersonic.


  • Maintenance-free
  • Sealed no leak/spill proof construction
  • Allows safe operation in any position
  • Lower self discharge
  • Greater vibration resistance
  • Heavy duty, no corrosion terminals
  • Rugged ABS plastic case and cover
  • Size 151 x 94 x 65mm
  • Approved for transport by air. D.O.T., I.A.T.A., F.A.A. and C.A.B. certified
  • UL recognised under file number MH 20845
Battery Size SLA
Capacity 7000mAh
Chemistry Lead acid
Dimensions (H x W x D) 94.0 x 65.0 x 151.0mm
Pack Size 1
Terminal Type Quick disconnect tab
Voltage 12V
Weight (Per Battery) 2360g
Cyclic / standby Standby

Order Code: 18-0635

MPN: NP7-12

Yuasa
Standard range
Price per unit Ex VAT
1+ 5+ 25+
£16.86 £16.02 £15.48
335 in stock, despatched same dayAdditional quantity lead time 14 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C