Comfortable SBH-321-3A Enclosed Battery Box 2 x AA

Comfortable SBH-321-3A Enclosed Battery Box 2 x AA

Comfortable
Standard range
Order Code:

18-2910

Brand: Comfortable MPN: SBH-321-3A
Qty Unit Price (Ex VAT)
5+ £1.15
25+ £0.863
100+ £0.739
500+ £0.700
Price per unit Ex VAT
Order in multiples of 5
Out of stock650 due on 03/09/2025


Enclosed battery box with detachable lid, moulded in black ABS.


  • Suitable for 2 AA batteries
  • Lids may be secured with the small screws provided
  • Terminated in red and black stranded 26AWG wires approx. 150mm long
Type Battery box
Battery Size AA
Body Material ABS
Contact material Spring steel
Height 19mm
Length 68mm
Number of Cells 2
Terminal Type Wire lead
Width 33mm

Order Code: 18-2906

MPN: SBH-321-3AS

Comfortable
Standard range
Price per unit Ex VAT
5+ 25+ 100+ 500+
£1.60 £1.23 £1.09 £1.01
1,795 in stock, despatched same dayAdditional 700 due on 01/07/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C