Site: Industry
Currency: GBP    
Comfortable BH-421-3P 2 x AAA PCB Battery Holder

Comfortable BH-421-3P 2 x AAA PCB Battery Holder

Comfortable
Standard range
Order Code:

18-2925

Brand: Comfortable MPN: BH-421-3P
Qty Unit Price (Ex VAT)
5+ £0.515
25+ £0.407
100+ £0.345
Price per unit Ex VAT
Order in multiples of 5
5,558 in stock, despatched same dayAdditional quantity lead time 6 months

Battery holder for 2 x AAA batteries, suitable for PCB mounting.


  • Moulded in black thermoplastic
  • PCB pin terminations and marking for battery orientation
Type Battery holder
Battery Size AAA
Body Material Polypropylene
Contact material Spring steel
Height 13mm
Length 53mm
Number of Cells 2
Terminal Type PCB pin
Width 25mm

Order Code: 18-3682

MPN: 2468

Keystone
Standard range
Price per unit Ex VAT
1+ 25+ 100+
£1.63 £1.02 £0.827
19 in stock, despatched same dayContact us for additional stock

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Tuesday, September 4, 2018 | Question by: Rapid Customer | Product code: 18-2925
Q. Please advise the pin spacing of the 2 PCB pins.
A. Hi Dave, thank you for your question. Manually measuring the pitch is approximately 12.5mm.

Reviews

Alternative part also good

Reviewed by: Peter - Monday, October 10, 2016
Substitute 18-0576 both quality are equally the same and price is much cheaper.

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C