Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.988 |
25+ | £0.767 |
100+ | £0.644 |
Battery holder for 3 x AAA batteries, suitable for PCB mounting.
Type | Battery holder |
---|---|
Battery Size | AAA |
Body Material | Polypropylene |
Contact material | Spring steel |
Height | 13.1mm |
Length | 52.5mm |
Number of Cells | 3 |
Terminal Type | PCB pin |
Width | 37.5mm |
To use this facility please Sign In.
Sign In