Comfortable BH-341-1P 4 x AA PCB Battery Holder

Comfortable BH-341-1P 4 x AA PCB Battery Holder

Comfortable
Standard range
Order Code:

18-2970

Brand: Comfortable MPN: BH-341-1P
Qty Unit Price (Ex VAT)
5+ £1.24
25+ £0.933
100+ £0.704
Price per unit Ex VAT
Order in multiples of 5
5,227 in stock, despatched same dayAdditional quantity lead time 6 months

Battery holder for 4 x AA batteries, suitable for PCB mounting.


  • Moulded in black thermoplastic
  • PCB pin terminations and marking for battery orientation
  • Screw fixing holes
Type Battery holder
Battery Size AA
Body Material Polypropylene
Contact material Spring steel
Height 16mm
Length 58mm
Number of Cells 4
Terminal Type PCB pin
Width 63mm

Order Code: 18-3687

MPN: 2477

Keystone
Standard range
Price per unit Ex VAT
1+
£1.95
£1.42
24 in stock, despatched same dayAdditional quantity lead time 9 weeks

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C