Keystone 501 12mm Dual Coin Cell Holder

Keystone 501 12mm Dual Coin Cell Holder

Keystone
Extended range
Order Code:

18-3615

Brand: Keystone MPN: 501
Qty Unit Price (Ex VAT)
100+ £2.03
Price per unit Ex VAT
Order in multiples of 100
Available to back orderBack-order availability date - 09/06/2025

High quality PCB mounting 12mm coin cell battery holder from Keystone.


  • Suitable for applications where batteries need to be changed when exhausted and desoldering is undesirable
  • Cells are held in position by the positive contact and connect with a negative contact in the base of the holder
  • Suitable for two 12mm diameter cells
Type Coin cell holder
Battery Size 12mm
Body Material PBT
Contact material Copper nickel plated spring steel
Height 9.7mm
Length 19.1mm
Number of Cells 2
Terminal Type Through hole
Width 15.1mm

Order Code: 18-0496

MPN: CH23-1225LF

Comfortable
Standard range
Price per unit Ex VAT
5+
£0.286
945 in stock, despatched same dayAdditional quantity lead time 6 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C