Keystone 104 23mm Single Coin Cell Holder

Keystone 104 23mm Single Coin Cell Holder

Keystone
Standard range
Order Code:

18-3630

Brand: Keystone MPN: 104
Qty Unit Price (Ex VAT)
1+ £0.218
Price per unit Ex VAT
116 in stock, despatched same dayContact us for additional stock

High quality PCB mounting 23mm coin cell battery holder from Keystone.


  • Suitable for applications where batteries need to be changed when exhausted and desoldering is undesirable
  • Cells are held in position by the positive contact and connect with a negative contact in the base of the holder
  • Suitable for single 23mm diameter cell
Type Coin cell holder
Battery Size 23mm
Body Material PBT
Contact material Copper nickel plated spring steel
Height 8.5mm
Length 29.2mm
Number of Cells 1
Terminal Type Through hole

Order Code: 18-0498

MPN: CH26-2032LF

TruPower
Standard range
Price per unit Ex VAT
5+ 25+ 100+
£1.05 £0.807 £0.597
4,235 in stock, despatched same dayAdditional 3,000 due on 11/06/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C