Keystone 2463 Battery Holder for 2 x AA with 150mm Flying Leads

Keystone 2463 Battery Holder for 2 x AA with 150mm Flying Leads

Keystone
Standard range
Order Code:

18-3691

Brand: Keystone MPN: 2463
Qty Was Unit Price (Ex VAT)
1+ £1.05   £1.01
25+ £0.907   £0.878
Price per unit Ex VAT
230 in stock, despatched same dayAdditional quantity lead time 7 weeks

This battery holder from Keystone holds 2 AA batteries securely in place to provide a positive connection and maintain a low contact resistance.


  • Contact springs self-adjust to variations in battery length
  • Designed to withstand shock and vibration
  • Polypropylene holder material
  • Supplied with 26AWG tinned red and black 150mm wire leads with male/female snap fasteners
Type Battery holder
Battery Size AA
Body Material Polypropylene
Contact material Nickel plated spring steel
Height 16mm
Length 59.5mm
Number of Cells 2
Terminal Type Wire lead
Width 32.9mm

Order Code: 18-0122

MPN: BH-322-1A

Comfortable
Standard range
Price per unit Ex VAT
5+ 25+ 100+
£0.724 £0.529 £0.392
6,825 in stock, despatched same dayAdditional 4,000 due on 01/07/2025

Order Code: 18-3690

MPN: 2469

Keystone
Standard range
Price per unit Ex VAT
1+ 25+ 100+
£1.03
£0.990
£0.949
£0.868
£0.823
£0.710
27 in stock, despatched same dayAdditional quantity lead time 7 weeks

Order Code: 18-0125

MPN: BH-322-1B

Comfortable
Standard range
Price per unit Ex VAT
5+ 25+ 100+
£0.686 £0.489 £0.387
3,490 in stock, despatched same dayAdditional quantity lead time 6 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C