Easter opening times here
Ansmann 1001-0050 Lithium 2 Charger

Ansmann 1001-0050 Lithium 2 Charger

Ansmann
Standard range
Order Code:

18-4193

Brand: Ansmann MPN: 1001-0050 EAN-13: 4013674109531
Qty Was Unit Price (Ex VAT)
1+ £14.76   £13.55
Price per unit Ex VAT
6 in stock, despatched same dayAdditional quantity lead time 2 days

The Lithium 2 battery charger is designed for charging both NiMH AA/AAA batteries and Li-Ion cylindrical batteries from one device. The charger accepts many common sizes of 3.6V/3.7V Li-Ion batteries.

Charging slots are individually monitored and have automatic detection of chemistry so both a Li-Ion and a NiMH battery at the same time. The charger is powered by 5V DC, so that it can be powered via USB from a USB charger or a PC/laptop.
  • Compatible with Li-Ion (3.6V/3.7V) and AA/AAA NiMHbatteries (1.2V)
  • Li-Ion sizes: 26650, 22650, 18650, 18500, 17670, 16340, 14500 and more
  • Includes Micro-USB charge cable
  • Single slot monitoring
  • Automatic detection of chemistry
  • Automatic start
  • Microcontroller-monitored charge control (CC-CV with Li-Ion, 0dV/-dV with NiMH)
  • Automatic battery-full detection and termination of the charge process
  • Maintenance charging for NiMH batteries
  • LED Charge status indication
  • Wrong polarity indication
  • Operation via 5V DC USB
Type Battery charger
Battery Size NiMH AA/AAA Li-Ion cylindrical
Chemistry Li-Ion, NiMH
Nominal voltage 3.7V
Output Current 2 x 1000mA

Order Code: 18-4194

MPN: 1307-0000

Ansmann
Standard range
Price per unit Ex VAT
1+
£11.45
12 in stock, despatched same dayAdditional quantity lead time 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C