Site: Industry
Currency: GBP    
Ansmann Lithium 2 Battery Charger and Lithium-Ion Battery

Ansmann Lithium 2 Battery Charger and Lithium-Ion Battery

Ansmann Brand: Ansmann
The Lithium 2 battery charger is designed for charging both NiMH AA/AAA batteries and Li-Ion cylindrical batteries from one device. The charger accepts many common sizes of 3.6V/3.7V Li-Ion batteries.

Charging slots are individually monitored and have automatic detection of chemistry so both a Li-Ion and a NiMH battery at the same time. The charger is powered by 5V DC, so that it can be powered via USB from a USB charger or a PC/laptop.

Also available is a high-quality 18650 Lithium-Ion battery with integrated safety board. The battery is ideal for use in modern devices, such as e-cigarettes, laser pens, LED torches and more. Four-way protection prevents overload, overcharge, short-circuit and deep discharge to ensure safety and long lifetime of the battery.
  • Charger:
  • Compatible with Li-Ion (3.6V/3.7V) and AA/AAA NiMH batteries (1.2V)
  • Li-Ion sizes: 26650, 22650, 18650, 18500, 17670, 16340, 14500 and more
  • Includes Micro-USB charge cable
  • Single slot monitoring
  • Automatic detection of chemistry
  • Automatic start
  • Microcontroller-monitored charge control (CC-CV with Li-Ion, 0dV/-dV with NiMH)
  • Automatic battery-full detection and termination of the charge process
  • Maintenance charging for NiMH batteries
  • LED Charge status indication
  • Wrong polarity indication
  • Operation via 5V DC USB
  • Battery:
  • Li-Ion battery 18650 with safety board
  • Protected against overload, overcharge, short circuit and deep discharge
  • Can be recharged up to 2000 times
  • Very low self-discharge and high energy efficiency
Order code18-419318-4194
Part number1001-00501307-0000
Input socket DCMicro USB-
Input voltage4.75 to 5.25V DC-
Input current2000mA max.-
No. of charging slots2-
Chargeable battery typesNiMH round cells: AA, AAA-
Li-Ion round cells: e.g. 26650, 22650, 18650,
18500, 17670, 16340, 14500 etc 3.6V (3.7V).
Max. cell capacityAA/AAA NiMH: up to 2850mAh2600mAh
Li-Ion: unlimited
Charge currentNiMH: 500mA-
Li-Ion: 2 x 1000mA max.
Trickle charge currentNiMH: 1.1mA-
Li-Ion: 250µA
Nom. charge voltageNiMH: 1.45V3.6V
Li-Ion: 3.7V
Safety timer390min-
Operating temperature0°C to +35°C-
Dimensions125 x 73 x 32.7mm18.5 x 18.5 x 70mm
Cell size-18650
Built-in cell-LG INR 18650 B4 2600mAh
Max. continuous discharge current-5000mA
Discharge end voltage-≥ 2.75V
Charging method-CC CV
Initial charge current-Standard 520mA, rapid 1300mA
Charge end voltage-4.2V
Charge cut-off time-Standard 6h, rapid 3h
Energy-9.36W
Life expectancy-≥ 300 cycles


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C