Easter opening times here
Ansmann 1307-0000 18650 Lithium-Ion Battery

Ansmann 1307-0000 18650 Lithium-Ion Battery

Ansmann
Standard range
Order Code:

18-4194

Brand: Ansmann MPN: 1307-0000 EAN-13: 4013674092437
Qty Unit Price (Ex VAT)
1+ £11.45
Price per unit Ex VAT
12 in stock, despatched same dayAdditional quantity lead time 2 days

A high-quality 18650 Lithium-Ion battery with integrated safety board. The battery is ideal for use in modern devices, such as e-cigarettes, laser pens, LED torches and more. Four-way protection prevents overload, overcharge, short-circuit and deep discharge to ensure safety and long lifetime of the battery.
  • Li-Ion battery 18650 with safety board
  • Protected against overload, overcharge, short circuit and deep discharge
  • Can be recharged up to 2000 times
  • Very low self-discharge and high energy efficiency
Battery Size 18650
Capacity 2600mAh
Chemistry Li-ion
Dimensions (H x W x D) 69.6 x 18.7 x 18.7mm
Pack Size 1
Terminal Type Protruded positive, Flat negative
Voltage 3.6V
Weight (Per Battery) 52g

Order Code: 18-4193

MPN: 1001-0050

Ansmann
Standard range
Price per unit Ex VAT
1+
£14.76
£13.55
6 in stock, despatched same dayAdditional quantity lead time 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C