Site: Industry
Currency: GBP    
Oupiin 1001-10C00Y1A Ten Pole Cable Mounting Socket

Oupiin 1001-10C00Y1A Ten Pole Cable Mounting Socket

Oupiin
Standard range
Order Code:

19-0300

Brand: Oupiin MPN: 1001-10C00Y1A
Qty Unit Price (Ex VAT)
5+ £0.563
50+ £0.414
500+ £0.295
Price per unit Ex VAT
Order in multiples of 1
5,455 in stock, despatched same dayAdditional 4,800 due on 04/04/2025

This 10-way cable mounting socket from Oupiin mates directly with the PCB mounting plugs.


  • 2.54mm pitch
  • Straight orientation
  • Solder termination
  • Grey glass-filled PBT housing
  • 1A current rating
  • -55°C to +105°C temperature range
  • 500V AC dielectric strength
  • 20mR contact resistance
  • Gold-plated phosphor bronze contacts
  • Bump polarised
  • Suitable for ribbon cable up to 28AWG
  • Manufacturer's part 1001-10C00Y1A
Pitch 2.54mm
Number of pins 10
Number of Rows 1

Order Code: 19-1017

MPN: 19-1017

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
10+ 100+ 500+ 1000+
£0.192 £0.131 £0.100 £0.088
20,541 in stock, despatched same dayAdditional quantity lead time 5 months

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Thursday, March 8, 2018 | Question by: Rapid Customer | Product code: 19-0300
Q. Is this part two rows of 5 or two rows of ten. Data sheet not clear. Thanks
A. Hi John, thank you for your question. Two rows of five poles equals the ten pole total.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C