This 26-way cable mounting socket from Oupiin mates directly with the PCB mounting plugs.
- 2.54mm pitch
- Straight orientation
- Solder termination
- Grey glass-filled PBT housing
- 1A current rating
- -55°C to +105°C temperature range
- 500V AC dielectric strength
- 20mR contact resistance
- Gold-plated phosphor bronze contacts
- Bump polarised
- Suitable for ribbon cable up to 28AWG
- Manufacturer's part 1001-26C00Y1A
Pitch |
2.54mm |
Number of Pins |
26 |
Number of Rows |
1 |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In