Site: Industry
Currency: GBP    
RVFM USB3-823 USB 3.0 A Male - Female Extension Cable Black 3m

RVFM USB3-823 USB 3.0 A Male - Female Extension Cable Black 3m

RVFM
Standard range
Order Code:

19-4220

Brand: RVFM MPN: USB3-823 EAN-13: 5055781223518
Qty Unit Price (Ex VAT)
1+ £5.72
10+ £5.02
Price per unit Ex VAT
7 in stock, despatched same dayAdditional quantity lead time 14 days

A Black 3m A Male to A Female cable compatible with the new USB 3.0 standard, a major revamp of current USB technology, enabling USB interfaces to stay current with modern demands for connectivity bandwidth.

Dubbed 'SuperSpeed USB', USB 3.0 promises a major leap forward in transfer speeds and capability, while maintaining backwards compatibility with current USB 2.0 devices.


  • Black, 3m USB A Male to A Female Cable
  • USB 3.0 SuperSpeed
  • USB 2.0, 1.1 compatible
  • 10 Pin
  • 28 AWG
  • Overall Cable Diameter 5.0mm
  • Shielded, Braided and Drain
  • Gold contacts
  • Nickel Connector
Type USB 3.0 A male to A female
Colour Black
Connector A USB 3.0 A male
Connector B USB 3.0 A female
Length 3m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C