Easter opening times here
TruConnect Cable USB2 5m A Male to B Male (Black)

TruConnect Cable USB2 5m A Male to B Male (Black)

TruConnect
Order Code:

19-8665

Brand: TruConnect MPN: 19-8665 EAN-13: 5055781209697

Discontinued


A USB 2.0 lead for connecting peripheral devices such as printers to a PC or other device.


  • Data transfer rate of 480Mb/s
  • Backwards compatible with USB 1.1 devices
  • Cables with LEDs can be used to check connections
  • Supplied in Black
  • Supplied as 5m USB to printer cable
Type USB 2.0 cable
Colour Black
Connector A USB 2.0 A male
Connector B USB 2.0 B male
Length 5m

Order Code: 19-8663

MPN: 19-8663

TruConnect
Standard range
Price per unit Ex VAT
1+ 10+
£2.36 £2.12
70 in stock, despatched same dayAdditional quantity lead time 3 weeks

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C