Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

TruConnect 2.5mm Standard DC Power Plug

Standard range
Order Code:  

20-0915

 
Brand: TruConnect MPN: 20-0915
PCB Symbol, Footprint or 3D Model
Qty 10-off-nov24 * Unit Price (Ex VAT)
5+ £0.670   £0.603
100+ £0.458   £0.412
500+ £0.374   £0.337

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
690 in stock, despatched same dayAdditional 2,000 due on 13/12/2024

A standard 2.5mm DC power plug with a 10mm ±5% long shaft.


  • DC power plug
  • 12V DC voltage rating
  • Straight type
  • 2.5mm internal diameter
  • Brass contact material
  • Black colour
  • 10mm ±5% shaft length
Voltage Rating 12V
Connector Size 2.5mm
Gender Plug
Type Straight

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Saturday, April 23, 2016 Question by: Rapid Customer | Product code: 20-0915
Q. Is the DC power plug, code 20-0915 a fit with the DC power socket, code 20-0975? If not could you tell me which plug and socket are a match?
A. Hi David, thank you for your question. 20-0975 and 20-0915 will fit together.

Reviews


Be the first to submit a review

Trustpilot