Site: Industry
Currency: GBP    
RVFM AP-138 1.3mm Standard DC Power Plug

RVFM AP-138 1.3mm Standard DC Power Plug

RVFM
Order Code:

20-0921

Brand: RVFM MPN: AP-138

Discontinued


A range of DC power plugs featuring the barrel connector that is found on the lead of most AC mains adaptors. These plugs will suit a wide range of appliances.


  • Ideal for electronic projects repairs and replacements
  • Strong plastic barrel
  • Integral moulded strain relief
  • Solder termination
Body Material Plastic
Connector Size 1.3mm
Gender Plug
Type DC power plug

Order Code: 20-0900

MPN: 20-0900

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 100+ 500+
£0.571 £0.445 £0.376
103 in stock, despatched same dayAdditional quantity lead time 8 months

Questions

*Question functionality currently disabled
Thursday, May 18, 2017 | Question by: Rapid Customer | Product code: 20-0921
Q. What is the outside diameter of the 1.3mm plug please
A. Hi John, thank you for your question. The O/D is 3.5mm.
Thursday, August 8, 2013 | Question by: Rapid Customer | Product code: 20-0921
Q. How long is the metal shaft of the plug please?
A. Hi Paul. Thank you for your question. The metal shaft measures approximately 9mm in length.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C