RVFM AP-144 2.1mm Long DC Power Plug

RVFM AP-144 2.1mm Long DC Power Plug

RVFM
Standard range
Order Code:

20-0923

Brand: RVFM MPN: AP-144
Qty Unit Price (Ex VAT)
10+ £0.514
100+ £0.308
Price per unit Ex VAT
Order in multiples of 1
702 in stock, despatched same dayAdditional quantity lead time 6 months

A range of DC power plugs featuring the barrel connector that is found on the lead of most AC mains adaptors. These plugs will suit a wide range of appliances.


  • Ideal for electronic projects repairs and replacements
  • Strong plastic barrel
  • Integral moulded strain relief
  • Solder termination
Body Material Plastic
Connector Size 2.1mm
Gender Plug
Type DC power plug

Order Code: 20-0910

MPN: 20-0910

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 100+ 500+
£0.656 £0.476 £0.394
985 in stock, despatched same dayAdditional 2,000 due on 22/07/2025

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Tuesday, August 8, 2017 | Question by: Rapid Customer | Product code: 20-0923
Q. What length is the barrell on the 2.1mm Long please?
A. Hi Richard, thank you for your question. The long version is approximately 14mm long.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C