Site: Industry
Currency: GBP    
TruConnect 2.5 PCB DC Power Socket

TruConnect 2.5 PCB DC Power Socket

TruConnect
Standard range
Order Code:

20-0975

Brand: TruConnect MPN: 20-0975
  • Quickly find another product in this range by Connector Size:

    2.1mm 2.5mm
Qty Unit Price (Ex VAT)
10+ £0.355
100+ £0.202
500+ £0.166
1000+ £0.157
Price per unit Ex VAT
Order in multiples of 10
3,950 in stock, despatched same dayAdditional quantity lead time 4 months

PCB mounting 2.5 mm connector 30V DC power socket.


  • 0.5A current rating
  • Right angle type
  • Solder lug termination
  • Brass contact material
  • Black colour
  • 100MΩ insulation resistance
  • Can be hand wired
  • Single pole switch
Current Rating 1A
Voltage Rating 12V
Body Material PBT
Connector Size 2.5mm
Gender Socket
Type Right angle

Order Code: 20-0962

MPN: RAPC712X

Switchcraft PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 25+ 100+
£1.36
£1.32
£1.24
£1.13
£1.10
£0.900
75 in stock, despatched same dayAdditional quantity lead time 3 weeks

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Tuesday, January 8, 2013 | Question by: Rapid Customer | Product code: 20-0975
Q. These questions relate to 20-0970 which I can't find anywhere on your site, where has it gone and how does this part relate to it, is it equivalent etc?
A. Hi Dave. Thank you for your question. 20-0970 is essentially the same product – but with a 2.1mm connection pin rather than 2.5mm. The alternative to 20-0970 is 20-5109. A similar product would be 20-0960 but the pin layout may not match.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C