Switchcraft 722RA 2.1mm Power Socket

Switchcraft 722RA 2.1mm Power Socket

Switchcraft
Standard range
Order Code:

20-1086

Brand: Switchcraft MPN: 722RA
  • Quickly find another product in this range by Connector Size:

    1.3mm 2.1mm 2.5mm
Qty Was Unit Price (Ex VAT)
1+ £3.61   £3.23
Price per unit Ex VAT
184 in stock, despatched same dayAdditional quantity lead time 14 days

Professional grade PCB panel mounting right angle DC power socket from Switchcraft.


  • Connector size 2.1mm
  • Panel mounting
  • Can be used with all styles of power plug including Switchcraft power plugs 20-0882 to 20-0892
  • Switched
  • Contacts rated at 5A 12V DC
  • Switchcraft type 722RA
Current Rating 5A
Voltage Rating 12V
Body Material Moulded plastic
Connector Size 2.1mm
Gender Socket
Type Right angle

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C