Site: Industry
Currency: GBP    
RVFM AD-426A Dc Power Socket 2.1mm

RVFM AD-426A Dc Power Socket 2.1mm

RVFM
Standard range
Order Code:

20-1097

Brand: RVFM MPN: AD-426A
  • Quickly find another product in this range by Connector Size:

    2.1mm 2.5mm
Qty Unit Price (Ex VAT)
5+ £1.05
100+ £0.789
Price per unit Ex VAT
Order in multiples of 5
2,180 in stock, despatched same dayAdditional quantity lead time 6 months

These DC power sockets feature the barrel connector that fits the connector found on the lead of most AC mains adaptors. These sockets have been designed for panel fitting and will suit a wide range of appliances.


  • Ideal for electronic projects repairs and replacements
  • Available as 2.1 and 2.5mm
  • Solder termination
  • Nickel contacts
  • Rating 0.3A 30V DC
Current Rating 0.3A
Voltage Rating 30V
Connector Size 2.1mm
Gender Socket
Type DC power socket

Order Code: 20-0878

MPN: 722A

Switchcraft PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+
£6.44
85 in stock, despatched same dayAdditional quantity lead time 14 days

Order Code: 20-1094

MPN: 20-1094

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 100+ 500+
£1.39 £1.09 £0.901
1,972 in stock, despatched same dayAdditional quantity lead time 4 months

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Monday, August 1, 2016 | Question by: Rapid Customer | Product code: 20-1097
Q. Is the sleeve terminal grounded to the panel it mounts onto, or isolated?
A. Hi Matt, thank you for your question. This is grounded to the negative of the incoming power supply connector when the plug is inserted. It is not isolated.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C