Site: Industry
Currency: GBP    
Neutrik NC7MXX 7-Pole XLR Cable Connector Plug

Neutrik NC7MXX 7-Pole XLR Cable Connector Plug

Neutrik
Extended range
Order Code:

20-2054

Brand: Neutrik MPN: NC7MXX EAN-13: 7613187000232
Qty Was Unit Price (Ex VAT)
1+ £8.44   £7.51
10+ £8.19   £7.06
50+ £7.48   £6.65
Price per unit Ex VAT
Available to back orderBack-order availability date - 17/04/2025

This cable mounted 7-pole XLR straight connector plug from Neutrik is designed to meet the demands of professional, industrial and commercial environments.


  • Current rating 5A
  • Voltage rating 50V
  • Diameter 19mm
  • Cable diameter 8mm
  • Compact and robust nickel plated
  • Ideal where reliability and performance are paramount
  • Nickel-plated zinc diecast shell

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C