Neutrik NP2RX 2-Pole 6.35mm Mono Right Angle Jack Plug

Standard range
Order Code:

20-2090

Brand: Neutrik MPN: NP2RX EAN-13: 7613187000850
Qty Unit Price (Ex VAT)
1+ £4.00
10+ £3.50
50+ £3.20
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
112 in stock, despatched same dayAdditional quantity lead time 7 weeks

Professional diecast construction quality 6.35mm (¼in) right angled mono jack plug from Neutrik which meets the requirements of demanding industrial applications.


  • Quick and easy to assemble
  • Cable clamp and strain relief
  • Nickel plated finish
  • Rated voltage 50V
  • Diameter 14.8mm
Colour Silver/Black
Mounting Direction Right Angle
Mounting Type Inline
Shielding Yes
Size 6.35mm
Switch No
Termination Solder
Type Mono Plug

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot