Neutrik NP2X-B Mono Jack Plug (Black) 2 Pole 6.35mm

Neutrik NP2X-B Mono Jack Plug (Black) 2 Pole 6.35mm

Neutrik
Extended range
Order Code:

20-2092

Brand: Neutrik MPN: NP2X-B EAN-13: 7613187000720
Qty Unit Price (Ex VAT)
100+ £3.23
Price per unit Ex VAT
Order in multiples of 100
Available to back orderBack-order availability date - 23/04/2025

Professional diecast construction quality 6.35mm (¼in) straight mono jack plug from Neutrik which meets the requirements of demanding industrial applications.


  • Quick and easy to assemble
  • Cable clamp and strain relief
  • Black finish
  • Rated voltage 50V
  • Diameter 14.5mm

Order Code: 20-2089

MPN: NP2X

Neutrik PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 10+ 50+
£3.03 £2.89 £2.82
66 in stock, despatched same dayAdditional quantity lead time 7 weeks

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Friday, April 27, 2012 | Question by: Rapid Customer | Product code: 20-2092
Q. Would this be suitable from a guitar cable?
A. Hi Liam, yes this would be suitable from a guitar cable. Product 20-2092 is for a single plug only. You will need 2 plugs and some cable soldered on between them.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C