Neutrik NP3RX Stereo Right Angle Jack Plug 3-Pole 6.35mm

Neutrik NP3RX Stereo Right Angle Jack Plug 3-Pole 6.35mm

Neutrik
Standard range
Order Code:

20-2094

Brand: Neutrik MPN: NP3RX EAN-13: 7613187000768
Qty Was Unit Price (Ex VAT)
1+ £8.15   £6.37
10+ £7.94   £5.71
50+ £7.47   £5.09
Price per unit Ex VAT
23 in stock, despatched same dayAdditional quantity lead time 7 weeks

Professional diecast construction quality 6.35mm (¼in) right angled stereo jack plug from Neutrik which meets the requirements of demanding industrial applications.


  • Quick and easy to assemble
  • Cable clamp and strain relief
  • Black finish
  • Rated voltage 50V
  • Diameter 14.8mm
Colour Silver/Black
Mounting Direction Right Angle
Mounting Type Inline
Shielding Yes
Size 6.35mm
Switch No
Termination Solder
Type Stereo Plug

Order Code: 20-2181

MPN: NYS208

REAN a brand of Neutrik AG PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 100+ 500+
£1.50 £1.13 £1.08
152 in stock, despatched same dayAdditional 200 due on 14/05/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C