Neutrik NC3MPP 3-Pole Unified XLR Chassis Plug

Neutrik NC3MPP 3-Pole Unified XLR Chassis Plug

Neutrik
Standard range
Order Code:

20-2160

Brand: Neutrik MPN: NC3MPP
  • Quickly find another product in this range by Connector type:

    XLR Female XLR Male
Qty Unit Price (Ex VAT)
1+ £1.42
10+ £1.36
100+ £1.28
Price per unit Ex VAT
488 in stock, despatched same dayAdditional 200 due on 14/05/2025

This 3-pole XLR plug from Neutrik is ideal for chassis mounting.


  • Black plastic unified shell
  • Countersunk M3 holes
  • Solder cup terminations
  • Intermateable with most die-cast XLR connectors
Connector Body Material Plastic
Connector type XLR Male
Mounting Direction Straight
Mounting Type Chassis
No. of Contacts 3
Termination Solder

Order Code: 20-2163

MPN: 20-2163

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 100+
£1.51 £1.03
191 in stock, despatched same dayAdditional quantity lead time 8 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C