Site: Industry
Currency: GBP    
REAN NYS208 6.35mm 3 Pole R/angle Black Jack Plug

REAN NYS208 6.35mm 3 Pole R/angle Black Jack Plug

REAN a brand of Neutrik AG
Standard range
Order Code:

20-2181

Brand: REAN a brand of Neutrik AG MPN: NYS208
Qty Unit Price (Ex VAT)
1+ £1.50
100+ £1.13
500+ £1.08
Price per unit Ex VAT
277 in stock, despatched same dayAdditional quantity lead time 7 weeks

Black 6.35mm stereo jack plug with 3 poles, right angle orientation. Quick and easy to assemble.


  • Solder termination
  • Brass contact material
  • Nickel contact plating
  • Cable mounting, 12.5mm diameter
  • -20°C to +70°C operating temperature
  • Suitable for cables from 4mm to 9mm diameter
  • Manufacturer's part NYS208

Colour Black
Mounting Direction Right Angle
Mounting Type Inline
Shielding Yes
Size 6.35mm
Switch No
Termination Solder
Type Stereo Plug

Order Code: 20-2094

MPN: NP3RX

Neutrik PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 10+ 50+
£8.15
£6.37
£7.94
£5.71
£7.47
£5.09
23 in stock, despatched same dayAdditional quantity lead time 7 weeks

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C