Site: Industry
Currency: GBP    
Neutrik SCDX Hinged Cover for D Connectors

Image Representative of Range

Neutrik SCDX Hinged Cover for D Connectors

Neutrik
Standard range
Order Code:

20-2352

Brand: Neutrik MPN: SCDX EAN-13: 7613187004582
Qty Unit Price (Ex VAT)
1+ £1.82
10+ £1.66
50+ £1.64
Price per unit Ex VAT
137 in stock, despatched same dayAdditional quantity lead time 7 weeks

Buy Neutrik Hinged Cover for D Series XLR - from a range of specially designed moulded plastic plates and bungs to blank off unused holes punched for Neutrik XLR, jack and loudspeaker connectors.


  • DBA - Dummy-plate to cover D-connector cutouts
  • SCF - The handy dust protection cover can be used, when no cable connector is mated. The cover is easy to use and does not block the connectors in the panel below when not in use. Dust protection cover for female chassis connectors
  • SCM - The handy dust protection cover can be used, when no cable connector is mated. The cover is easy to use and does not block the connectors in the panel below when not in use. Suitable for male chassis connectors
  • SCDX - Hinged cover for all D-size chassis connectorsThis hinged cover seals D-size chassis connectors from water, dust and dirt in unmated condition according to IP42. Available in black
  • FMD - M3 plate for 'D' series XLR
Connector Body Material Plastic
Connector type Hinged Cover
Mounting Direction Straight
Mounting Type Chassis
No. of Contacts 0
Termination Chassis

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C