Site: Industry
Currency: GBP    
Neutrik Blanking Plates and Bungs for D Connectors

Neutrik Blanking Plates and Bungs for D Connectors

Neutrik Brand: Neutrik

A range of specially designed moulded plastic plates and bungs to blank off unused holes punched for Neutrik XLR, jack and loudspeaker connectors.

  • DBA - Dummy-plate to cover D-connector cutouts
  • SCF - The handy dust protection cover can be used, when no cable connector is mated. The cover is easy to use and does not block the connectors in the panel below when not in use. Dust protection cover for female chassis connectors
  • SCM - The handy dust protection cover can be used, when no cable connector is mated. The cover is easy to use and does not block the connectors in the panel below when not in use. Suitable for male chassis connectors
  • SCDX - Hinged cover for all D-size chassis connectorsThis hinged cover seals D-size chassis connectors from water, dust and dirt in unmated condition according to IP42. Available in black
  • MFD - M3 plate for 'D' series XLR
Order codeMftrs Part No.
20-2349DBA-BLDBA
20-2352SCDXSCDX
20-2353MFDFMD


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C