Site: Industry
Currency: GBP    
Neutrik MFD M3 Mounting Plate for D Connectors

Neutrik MFD M3 Mounting Plate for D Connectors

Neutrik
Standard range
Order Code:

20-2353

Brand: Neutrik MPN: MFD
Qty Unit Price (Ex VAT)
5+ £0.392
Price per unit Ex VAT
Order in multiples of 5
160 in stock, despatched same dayAdditional quantity lead time 7 weeks

The Neutrik M3 Plate for D Series XLR is a from a range of specially designed moulded plastic plates and bungs to blank off unused holes punched for Neutrik XLR, jack and loudspeaker connectors.


  • DBA - Dummy-plate to cover D-connector cutouts
  • SCF - The handy dust protection cover can be used, when no cable connector is mated. The cover is easy to use and does not block the connectors in the panel below when not in use. Dust protection cover for female chassis connectors
  • SCM - The handy dust protection cover can be used, when no cable connector is mated. The cover is easy to use and does not block the connectors in the panel below when not in use. Suitable for male chassis connectors
  • SCDX - Hinged cover for all D-size chassis connectorsThis hinged cover seals D-size chassis connectors from water, dust and dirt in unmated condition according to IP42. Available in black
  • MFD - M3 plate for 'D' series XLR
Connector Body Material Metal
Connector type Mounting Plate
Mounting Direction Straight
No. of Contacts 0
Termination Chassis

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C