Telegärtner L00880A0006 FO Duplex Patch Cables SC Duplex E9/125 1m

Telegärtner L00880A0006 FO Duplex Patch Cables SC Duplex E9/125 1m

Telegartner
Order Code:

21-0663

Brand: Telegartner MPN: L00880A0006 EAN-13: 4018359204013

Discontinued


This patch cord is designed for use with fibre optic cables. The perfectly matched components, highest quality standards and completely tracked manufacturing processes make sure that data networks work safely and reliably.
  • SC Duplex connectors
  • Length 1m
  • Yellow cable
  • E9/125 OS2 Fibre
  • Blue housing
  • Operating temperature -5°C to +55°C
Type Patch lead
Mounting Type N/A
Number of Ports N/A
Plug / Socket Plug

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C